Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No202119Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H6107
Your Part Number
274 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $10.550 |
| 5+ | $9.850 |
| 10+ | $9.140 |
| 25+ | $8.640 |
| 50+ | $8.300 |
| 100+ | $7.950 |
| 250+ | $7.140 |
Price for:Each
Minimum: 1
Multiple: 1
$10.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No202119Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.99H6107
RF / Coaxial Termination TypeBNC Terminator Plug
Operating Frequency Min0GHz
Coaxial Cable Type-
Frequency Max500MHz
Operating Frequency Max500MHz
Connector TypeBNC Coaxial
Connector GenderPlug
Impedance75ohm
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
RF / Coaxial Termination Type
BNC Terminator Plug
Coaxial Cable Type
-
Operating Frequency Max
500MHz
Connector Gender
Plug
Product Range
-
Operating Frequency Min
0GHz
Frequency Max
500MHz
Connector Type
BNC Coaxial
Impedance
75ohm
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
