Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
Need more?
100 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
200 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.830 |
Price for:Each
Minimum: 1
Multiple: 1
$12.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No172384-BCCopy
Newark Part No.69AK3483
Connector TypeN Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
172384-BC is a N-type straight bulkhead jack. Cable type (terminates to) is RG-58, RG-141, Times LMR-195, Times LMR-200-LLPL, Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311.
- Black body finish, brass body material
- Gold contact finish, phosphor bronze contact material, crimp contact termination
- Threaded coupling mechanism
- Frequency is 6GHz maximum, gender is jack
- Impedance is 50 ohm, PTFE insulator material
- Straight orientation, 1 (single port), bulkhead - rear mount
- Maximum temperature is 165°C
- Termination style is cable - crimp
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG58, RG141, LMR195, LMR200, Belden 7806A, 8219, 8240, 8259, 8262, 9201, 9203, 9310, 9311
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
