Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 172133-11Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89K6937 |
| Your Part Number |
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $14.800 |
| 5+ | $14.090 |
| 10+ | $13.370 |
| 25+ | $12.640 |
| 50+ | $12.110 |
| 100+ | $11.610 |
| 250+ | $11.380 |
Price for:Each
Minimum: 1
Multiple: 1
$14.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 172133-11Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 89K6937 |
| Connector Type | N Coaxial |
| Connector Body Style | Straight Plug |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | 0.141" Conformable, Belden 1673A, RG402, Times Tflex 402 |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Connector Type | N Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | 0.141" Conformable, Belden 1673A, RG402, Times Tflex 402 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Plug |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 11GHz |
| Product Range | - |
Technical Docs (1)
Alternatives for 172133-11
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
