Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No162108BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23X5307
Also Known AsTWB1111K1-007-NPB3G
Your Part Number
63 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.720 |
| 5+ | $11.200 |
| 10+ | $10.680 |
| 25+ | $10.140 |
| 50+ | $9.910 |
| 100+ | $9.680 |
| 250+ | $8.780 |
Price for:Each
Minimum: 1
Multiple: 1
$11.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No162108BCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.23X5307
Also Known AsTWB1111K1-007-NPB3G
Connector TypeTwinaxial BNC
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance78ohm
Coaxial Cable TypeRG108A/U
Contact MaterialBrass, Phosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
Twinaxial BNC
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RG108A/U
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
78ohm
Contact Material
Brass, Phosphor Bronze
Frequency Max
-
Product Range
-
Technical Docs (1)
Alternatives for 162108B
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
