Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M0.25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK0142
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $35.140 |
| 5+ | $32.940 |
| 10+ | $30.730 |
| 25+ | $29.580 |
| 50+ | $28.410 |
| 100+ | $27.080 |
| 250+ | $26.060 |
Price for:Each
Minimum: 1
Multiple: 1
$35.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No145101-01-M0.25Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.30AK0142
Connector to ConnectorSMB Plug to SMB Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMB Straight Plug
Connector Type BSMB Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMB Plug to SMB Plug
Cable Length - Metric
250mm
Connector Type A
SMB Straight Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
SMB Straight Plug
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
