Print Page
Image is for illustrative purposes only. Please refer to product description.

75 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.130 |
| 5+ | $12.470 |
| 10+ | $11.810 |
| 25+ | $11.420 |
| 50+ | $11.020 |
| 100+ | $10.490 |
| 250+ | $9.700 |
Price for:Each
Minimum: 1
Multiple: 1
$13.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No142187
Newark Part No.95C1442
Connector TypeSMB Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Crimp
Impedance50ohm
Coaxial Cable TypeRD188, RD316, RG188DS, RG316DS
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder, Crimp
Coaxial Cable Type
RD188, RD316, RG188DS, RG316DS
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
