Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135111-03-M1.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4568
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $62.200 |
| 50+ | $62.070 |
| 100+ | $60.180 |
Price for:Each
Minimum: 25
Multiple: 1
$1,555.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-03-M1.00Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78X4568
Technical Datasheet
Cable Length - Imperial3.3ft
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric1m
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead
Product Overview
The 135111-03-M1.00 is a 1m RG-316/U DB RF Coaxial Cable Assembly with SMA right angle plug to SMA bulkhead jack connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable provides low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
-
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
Transparent
SVHC
Lead
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
