Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135111-01-06.00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ0569
Product Range135 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.540 |
| 5+ | $31.500 |
| 10+ | $29.860 |
| 25+ | $28.810 |
| 50+ | $27.170 |
| 100+ | $26.420 |
| 250+ | $25.230 |
Price for:Each
Minimum: 1
Multiple: 1
$32.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135111-01-06.00Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.46AJ0569
Product Range135 Series
Connector to Connector90° SMA Plug to SMA Bulkhead Jack
Cable Length - Imperial6"
Cable Length - Metric152mm
Coaxial Cable TypeRG316
Connector Type ASMA Right Angle Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° SMA Plug to SMA Bulkhead Jack
Cable Length - Metric
152mm
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
6"
Coaxial Cable Type
RG316
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 135111-01-06.00
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
