Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135110-02-M0.75Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30AK0033
Your Part Number
11 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.070 |
| 5+ | $30.880 |
| 10+ | $28.680 |
| 25+ | $27.210 |
| 50+ | $26.460 |
| 100+ | $25.700 |
| 250+ | $24.490 |
Price for:Each
Minimum: 1
Multiple: 1
$33.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135110-02-M0.75Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.30AK0033
Cable Length - Imperial29.53"
Connector to ConnectorSMA Plug to SMA Bulkhead Jack
Cable Length - Metric750mm
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Bulkhead Jack
Impedance50ohm
Jacket ColorBlack
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
SMA Plug to SMA Bulkhead Jack
Coaxial Cable Type
RG174/U
Connector Type B
SMA Bulkhead Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
