Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135106-R1-03.00Copy
Newark Part No.15AN1360
Product Range135106-R1 Series
Your Part Number
51 In Stock
Need more?
50 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $33.830 |
| 5+ | $32.740 |
| 10+ | $31.000 |
| 25+ | $29.900 |
| 50+ | $28.310 |
| 100+ | $27.520 |
| 250+ | $26.260 |
Price for:Each
Minimum: 1
Multiple: 1
$33.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135106-R1-03.00Copy
Newark Part No.15AN1360
Product Range135106-R1 Series
Cable Length - Imperial3"
Cable Length - Metric76.2mm
Coaxial Cable Type0.085 Conformable
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Color-
Product Range135106-R1 Series
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
3"
Coaxial Cable Type
0.085 Conformable
Connector Type B
SMA Jack
Jacket Color
-
SVHC
To Be Advised
Cable Length - Metric
76.2mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
135106-R1 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
