Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135104-04-36.00Copy
Newark Part No.14R7787
Product Range135 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $26.860 |
| 50+ | $25.990 |
| 100+ | $25.120 |
| 250+ | $24.510 |
Price for:Each
Minimum: 25
Multiple: 1
$671.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135104-04-36.00Copy
Newark Part No.14R7787
Product Range135 Series
Technical Datasheet
Connector to Connector90° SMA Plug to 90° SMA Plug
Cable Length - Imperial3ft
Cable Length - Metric0.914m
Coaxial Cable TypeRG58/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Right Angle Plug
Impedance50ohm
Jacket ColorBlack
Product Range135 Series
SVHCLead
Technical Specifications
Connector to Connector
90° SMA Plug to 90° SMA Plug
Cable Length - Metric
0.914m
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
3ft
Coaxial Cable Type
RG58/U
Connector Type B
SMA Right Angle Plug
Jacket Color
Black
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
