Print Page
135103-02-12.00
RF / Coaxial Cable Assembly, 1 ft, 305 mm, RG174/U, SMA Right Angle Plug, SMA Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-12.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7760
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $22.050 |
| 5+ | $20.390 |
| 10+ | $18.730 |
| 25+ | $17.760 |
| 50+ | $16.720 |
| 100+ | $15.920 |
Price for:Each
Minimum: 1
Multiple: 1
$22.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135103-02-12.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7760
Technical Datasheet
Coaxial Cable TypeRG174/U
Connector Type ASMA Right Angle Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Product Range-
Technical Specifications
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Product Range
-
Connector Type A
SMA Right Angle Plug
Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
