Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-04-48.00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51Y5216
Product Range135 Series
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.260 |
| 5+ | $32.560 |
| 10+ | $30.750 |
| 25+ | $28.390 |
| 50+ | $27.690 |
| 100+ | $24.910 |
| 250+ | $23.520 |
Price for:Each
Minimum: 1
Multiple: 1
$33.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-04-48.00Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.51Y5216
Product Range135 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial48"
Cable Length - Metric121.92cm
Coaxial Cable TypeRG58/U
Connector Type ASMA Straight Plug
Connector Type BSMA Plug, 50ohm
Impedance50ohm
Jacket ColorBlack
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
121.92cm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
48"
Coaxial Cable Type
RG58/U
Connector Type B
SMA Plug, 50ohm
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 135101-04-48.00
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
