Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-M0.25Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK0008
Product Range135 Series
Your Part Number
28 In Stock
75 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.250 |
| 50+ | $26.830 |
| 100+ | $24.860 |
| 250+ | $23.320 |
| 500+ | $22.000 |
Price for:Each
Minimum: 1
Multiple: 1
$29.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-03-M0.25Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.30AK0008
Product Range135 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Coaxial Cable TypeRG316
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range135 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
250mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
9.84"
Coaxial Cable Type
RG316
Connector Type B
SMA Straight Plug
Jacket Color
Transparent
SVHC
Lead (04-Feb-2026)
Alternatives for 135101-03-M0.25
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
