Print Page
135101-02-36.00
RF / Coaxial Cable Assembly, 3 ft, 900 mm, RG174/U, SMA Straight Plug, SMA Straight Plug, 50 ohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7745
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.460 |
| 5+ | $20.210 |
| 10+ | $18.960 |
| 25+ | $17.900 |
| 50+ | $17.340 |
| 100+ | $16.520 |
Price for:Each
Minimum: 1
Multiple: 1
$21.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-36.00Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.14R7745
Connector to ConnectorSMA Plug to SMA Plug
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Product Overview
The 135101-02-36.00 is a 36-inch RG-174/U RF Coaxial Cable Assembly with SMA straight plug to SMA straight plug connection. The SMA connectors are semi-precision, sub-miniature, high-frequency connectors that offer reliable broadband performance. This flexible cable performs up to 3GHz with low reflection and constant 50Ω impedance. The SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
Applications
RF Communications
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Connector Type A
SMA Straight Plug
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
