Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-180
Newark Part No.46AJ0566
Product Range135 Series
Your Part Number
23 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.530 |
| 5+ | $50.970 |
| 10+ | $48.510 |
| 25+ | $46.940 |
| 50+ | $44.480 |
| 100+ | $43.370 |
| 250+ | $41.580 |
Price for:Each
Minimum: 1
Multiple: 1
$52.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-02-180
Newark Part No.46AJ0566
Product Range135 Series
Connector to ConnectorSMA Straight Plug to SMA Straight Plug
Cable Length - Imperial180"
Cable Length - Metric4.57m
Coaxial Cable TypeRG174/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Straight Plug to SMA Straight Plug
Cable Length - Metric
4.57m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Cable Length - Imperial
180"
Coaxial Cable Type
RG174/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
