Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-72.00Copy
Newark Part No.94AC6730
Product Range135 Series
Your Part Number
49 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.880 |
| 5+ | $29.830 |
| 10+ | $29.780 |
| 25+ | $29.080 |
| 50+ | $28.550 |
| 100+ | $28.030 |
| 250+ | $27.500 |
Price for:Each
Minimum: 1
Multiple: 1
$29.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-72.00Copy
Newark Part No.94AC6730
Product Range135 Series
Cable Length - Imperial6ft
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.83m
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
6ft
Cable Length - Metric
1.83m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
