Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-60.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC6729
Product Range135 Series
Your Part Number
92 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $29.220 |
| 5+ | $27.150 |
| 10+ | $25.070 |
| 25+ | $24.110 |
| 50+ | $22.170 |
| 100+ | $21.110 |
Price for:Each
Minimum: 1
Multiple: 1
$29.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135101-01-60.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94AC6729
Product Range135 Series
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Metric1.52m
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BSMA Straight Plug
Impedance50ohm
Product Range135 Series
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Coaxial Cable Type
RG316/U
Connector Type B
SMA Straight Plug
Product Range
135 Series
Cable Length - Metric
1.52m
Connector Type A
SMA Straight Plug
Impedance
50ohm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
