Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-24.00Copy
Newark Part No.23X5234
Product Range135 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $16.490 |
| 50+ | $16.020 |
| 100+ | $14.130 |
| 250+ | $13.190 |
Price for:Each
Minimum: 25
Multiple: 1
$412.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No135100-01-24.00Copy
Newark Part No.23X5234
Product Range135 Series
Cable Length - Imperial24"
Connector to ConnectorSMA Straight Plug to Free End
Cable Length - Metric609.6mm
Coaxial Cable TypeRG316/U
Connector Type ASMA Straight Plug
Connector Type BFree End
Impedance50ohm
Jacket Color-
Product Range135 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Cable Length - Metric
609.6mm
Connector Type A
SMA Straight Plug
Impedance
50ohm
Product Range
135 Series
Connector to Connector
SMA Straight Plug to Free End
Coaxial Cable Type
RG316/U
Connector Type B
Free End
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
