Print Page
Image is for illustrative purposes only. Please refer to product description.

1,547 In Stock
Need more?
12 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
1535 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.260 |
| 5+ | $17.570 |
| 10+ | $16.880 |
| 25+ | $16.190 |
| 50+ | $15.690 |
| 100+ | $15.020 |
| 250+ | $13.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No132298Copy
Newark Part No.99H5130
Technical Datasheet
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeBelden 9913, 9914, LMR-400
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max18GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 132298 is a crimp SMA Straight Plug for use with 9913, 9914 Belden and LMR-400 RF coaxial cables. It has gold-plated brass body with contacts and a natural PTFE (PTFE) insulator.
- Standard polarity
- Threaded coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 9913, 9914, LMR-400
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
18GHz
Product Range
-
Technical Docs (2)
Alternatives for 132298
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
