
Need more?
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 5+ | $12.690 |
| 10+ | $12.020 |
| 25+ | $11.610 |
| 50+ | $11.150 |
| 100+ | $10.550 |
| 250+ | $9.840 |
Product Information
Product Overview
The 132193 is a SMA straight Crimp Plug with gold-plated brass body and contacts and a PTFE insulator. Using a threaded interface, SMA 50Ω connector is semi-precision units that provide excellent electrical performance and outstanding mechanical durability. SMA connector offers high performance in a compact design. SMA interconnects offer a precise and simple means of phase adjustment for microwave devices. Designed to accordance with MIL-C-39012 and CECC 22110/111, SMA connector can be mated with all connectors that meet these specification mating diameters regardless of manufacturer. The RF connector is designed for M17/93-RG178, RG-178, RG-178A, RG-178B, RG-196 and RG-196A cable.
- Lightweight, compact and vibration-proof design
- Threaded coupling mechanism
- Standard polarity
- Standard thread direction
- 5000MΩ Insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Sensing & Instrumentation, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
SMA Coaxial
Crimp
RG178B, RG196A
Gold Plated Contacts
Cable Mount
Lead
Straight Plug
50ohm
Brass
12.4GHz
-
Alternatives for 132193
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
