Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 122389Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 89K6785 |
| Also Known As | T6581A1-N/3GT3G-.085-50 |
| Your Part Number |
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $9.490 |
| 5+ | $8.850 |
| 10+ | $8.210 |
| 25+ | $7.750 |
| 50+ | $7.430 |
| 100+ | $7.130 |
| 250+ | $6.570 |
Price for:Each
Minimum: 1
Multiple: 1
$9.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMPHENOL RF |
|---|---|
| Manufacturer Part No | 122389Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 89K6785 |
| Also Known As | T6581A1-N/3GT3G-.085-50 |
| Connector Type | TNC Coaxial |
| Connector Body Style | Straight Flanged Jack |
| Coaxial Termination | Solder |
| Impedance | 50ohm |
| Coaxial Cable Type | 0.085" Conformable, 0.086" Conformable, Belden 1671A, RG405, Times Tflex 405 |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Frequency Max | 11GHz |
| Connector Mounting | Cable Mount |
| Product Range | - |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 122389
1 Product Found
Technical Specifications
| Connector Type | TNC Coaxial |
|---|---|
| Coaxial Termination | Solder |
| Coaxial Cable Type | 0.085" Conformable, 0.086" Conformable, Belden 1671A, RG405, Times Tflex 405 |
| Contact Plating | Gold Plated Contacts |
| Connector Mounting | Cable Mount |
| SVHC | Lead (04-Feb-2026) |
| Connector Body Style | Straight Flanged Jack |
|---|---|
| Impedance | 50ohm |
| Contact Material | Phosphor Bronze |
| Frequency Max | 11GHz |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
