
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.270 |
| 5+ | $8.220 |
| 10+ | $8.160 |
| 25+ | $7.760 |
| 50+ | $7.730 |
| 100+ | $7.410 |
| 250+ | $5.990 |
Product Information
Product Overview
The 122358 is a TNC straight Crimp Jack with gold-plated beryllium copper contacts, nickel-plated brass body and a Delrin insulator. The TNC connector series is a miniature, threaded weatherproof series with a constant 50Ω impedance and a frequency range of DC-11GHz. Threaded coupling interface ensures connector with not de-couple in vibration-intense applications. The TNC connector is produced with standard polarity. This RF connector is designed for M17/152-RD316, RG-179 DB, RG-188 DB and RG-316 DB cable.
- Durable construction
- Standard thread direction
- 5000MΩ Minimum insulation resistance
- 500V Peak voltage rating
Applications
RF Communications, Communications & Networking, Industrial, Wireless, Sensing & Instrumentation
Technical Specifications
TNC Coaxial
Crimp
RG174, RG316DB
Gold Plated Contacts
Panel Mount
Lead
Straight Bulkhead Jack
50ohm
Phosphor Bronze
11GHz
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
