Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No122168Copy
Newark Part No.99R3132
CAN Interface IC TypeCAN Transceiver
IC Interface TypeSerial
No. of TX Buffers1
Data Rate Max125Kbaud
No. of RX Buffers1
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Interface Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
No. of Channels1Channels
No. of Drivers1Drivers
No. of Receivers1Receivers
Operating Temperature Min-40°C
Operating Temperature Max150°C
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
CAN Interface IC Type
CAN Transceiver
No. of TX Buffers
1
No. of RX Buffers
1
Supply Voltage Max
5.25V
IC Case / Package
SOIC
No. of Channels
1Channels
No. of Receivers
1Receivers
Operating Temperature Max
150°C
Product Range
-
SVHC
To Be Advised
IC Interface Type
Serial
Data Rate Max
125Kbaud
Supply Voltage Min
4.75V
Interface Case Style
SOIC
No. of Pins
14Pins
No. of Drivers
1Drivers
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
