Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-M1.00Copy
Newark Part No.32AK6661
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $27.720 |
| 50+ | $25.860 |
| 100+ | $25.020 |
| 250+ | $23.660 |
Price for:Each
Minimum: 25
Multiple: 1
$693.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-M1.00Copy
Newark Part No.32AK6661
Product Range115 Series
Cable Length - Imperial3.3ft
Connector to ConnectorBNC Plug to 90° BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3.3ft
Cable Length - Metric
1m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
