Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-48.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK6666
Product Range115 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $33.700 |
| 5+ | $31.320 |
| 10+ | $28.930 |
| 25+ | $27.680 |
| 50+ | $26.790 |
| 100+ | $25.890 |
| 250+ | $25.270 |
Price for:Each
Minimum: 1
Multiple: 1
$33.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115103-04-48.00Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.32AK6666
Product Range115 Series
Cable Length - Imperial48"
Connector to ConnectorBNC Plug to 90° BNC Plug
Cable Length - Metric1.2m
Coaxial Cable TypeRG58
Connector Type ABNC Plug
Connector Type BBNC Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
48"
Cable Length - Metric
1.2m
Connector Type A
BNC Plug
Impedance
50ohm
Product Range
115 Series
Connector to Connector
BNC Plug to 90° BNC Plug
Coaxial Cable Type
RG58
Connector Type B
BNC Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
