Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M5.00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK9922
Product Range115 Series
Your Part Number
88 In Stock
410 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.730 |
| 5+ | $37.490 |
| 10+ | $35.530 |
| 25+ | $34.290 |
| 50+ | $32.340 |
| 100+ | $31.450 |
| 250+ | $30.030 |
Price for:Each
Minimum: 1
Multiple: 1
$38.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-M5.00Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.29AK9922
Product Range115 Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial16ft
Cable Length - Metric5m
Coaxial Cable TypeRG58/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorBlack
Product Range115 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
5m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Cable Length - Imperial
16ft
Coaxial Cable Type
RG58/U
Connector Type B
BNC Straight Plug
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 115101-19-M5.00
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
