Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AK9451
Product Range115 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $71.200 |
| 25+ | $68.370 |
| 50+ | $66.790 |
| 100+ | $64.900 |
| 250+ | $63.010 |
Price for:Each
Minimum: 1
Multiple: 1
$71.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-19-600Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.60AK9451
Product Range115 Series
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Imperial600"
Cable Length - Metric15.2m
Coaxial Cable TypeRG58
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Color-
Product Range115 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
BNC Plug to BNC Plug
Cable Length - Metric
15.2m
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
115 Series
Cable Length - Imperial
600"
Coaxial Cable Type
RG58
Connector Type B
BNC Straight Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Alternatives for 115101-19-600
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
