Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M0.75Copy
Newark Part No.78X4471
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $24.270 |
| 50+ | $22.970 |
| 100+ | $21.620 |
| 250+ | $20.590 |
Price for:Each
Minimum: 25
Multiple: 1
$606.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No115101-01-M0.75Copy
Newark Part No.78X4471
Technical Datasheet
Cable Length - Imperial29.53"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric750mm
Coaxial Cable TypeRG316
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket ColorTransparent
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
29.53"
Cable Length - Metric
750mm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG316
Connector Type B
BNC Straight Plug
Jacket Color
Transparent
SVHC
Lead
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
