
Need more?
| Quantity | Price |
|---|---|
| 1+ | $21.170 |
| 5+ | $20.240 |
| 10+ | $19.300 |
| 25+ | $19.270 |
| 50+ | $19.230 |
| 100+ | $19.080 |
| 250+ | $18.870 |
Product Information
Product Overview
This coaxial adapter deviates from the standard bayonet coupling mechanism that is common to the standard BNC interface and instead offers push-on mating capabilities. The push[1]on coupling mechanism allows for quick and easy mating and unmating which is ideal for test and measurement applications in the broadcast space. The BNC Jack to BNC push-on plug adapter is manufactured with a nickel plated, brass body, gold-plated phosphor bronze contact and PTFE insulator. This adapter supports traditional broadcast technology along with newer 4K ultra-HD products which require 12 Gbps data transmission rates. The BNC jack end of the adapter features bayonet coupling for reliable and secure mating while the plug end uses the push-on method. Applications include 12G serial digital interface (SDI), traditional broadcast technology, 4K ultra-HD products and applications requiring 12Gbps data transmission rates.
Technical Specifications
BNC
BNC
Straight Bulkhead Adapter
Intra Series Coaxial
Lead
Plug
Jack
75ohm
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
