Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No112426
Newark Part No.99H4385
Also Known AsB6351B2-ND3G-50
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.950 |
| 250+ | $3.940 |
| 500+ | $3.920 |
| 1000+ | $3.460 |
Price for:Each
Minimum: 100
Multiple: 1
$395.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112426
Newark Part No.99H4385
Also Known AsB6351B2-ND3G-50
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPanel Mount
Product Range-
SVHCLead
Product Overview
The 112426 is a solder-cup bulkhead BNC Straight Jack made of nickel-plated brass body with gold-plated phosphor bronze contacts and a natural Delrin insulator.
- Standard polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -40 to 85°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability