Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
| Quantity | Price |
|---|---|
| 100+ | $4.620 |
| 250+ | $4.120 |
| 500+ | $4.010 |
| 1000+ | $3.510 |
Price for:Each
Minimum: 100
Multiple: 1
$462.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112409Copy
Newark Part No.99H4368
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance75ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Phosphor Bronze
Frequency Max
1GHz
Product Range
-
Technical Docs (3)
Alternatives for 112409
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
