Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No112406Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H4365
Also Known AsB6251F1-NT3G-50
Your Part Number
186 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $8.890 |
| 5+ | $8.360 |
| 10+ | $7.820 |
| 25+ | $7.400 |
| 50+ | $7.100 |
| 100+ | $6.810 |
| 250+ | $6.380 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112406Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.99H4365
Also Known AsB6251F1-NT3G-50
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Alternatives for 112406
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
