
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.470 |
| 5+ | $8.260 |
| 10+ | $8.040 |
| 25+ | $7.510 |
| 50+ | $7.310 |
| 100+ | $7.020 |
| 250+ | $6.580 |
Product Information
Alternatives for 112234
3 Products Found
Product Overview
The 112234 is a BNC straight Crimp Jack with gold-plated phosphor bronze contacts, nickel-plated brass body and a Delrin insulator. The BNC is a bayonet style connector allowing for quick connect and disconnect with a positive locking mechanism. Mating is achieved with just a quarter turn of the coupling nut. Designed to accommodate a large variety of RG and industry standard cables. This 50Ω miniature BNC connector is designed for LMR-100, M17/119-RG174, RG-174, RG-188, RG-188A and RG-316 cable.
- Standard polarity
- 5000MΩ Minimum insulation resistance
- 500 Mating cycles
Applications
RF Communications, Communications & Networking, Automotive, Computers & Computer Peripherals, Medical, Sensing & Instrumentation
Technical Specifications
BNC Coaxial
Crimp
RG174, RG188A, RG316
Gold Plated Contacts
Cable Mount
Lead
Straight Bulkhead Jack
50ohm
Phosphor Bronze
4GHz
-
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
