Print Page
Image is for illustrative purposes only. Please refer to product description.

300 In Stock
| Quantity | Price |
|---|---|
| 100+ | $5.610 |
| 250+ | $5.100 |
Price for:Each
Minimum: 100
Multiple: 1
$561.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No112116RPCopy
Newark Part No.89K6720
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG58, RG141, RG303
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Product Overview
The 112116RP is a crimp BNC Straight Plug for use with 9907 and B7806A Belden, LMR-195, RG141, RG303, RG58, RG58A, RG58B and RG58C RF coaxial cables. It has nickel-plated brass body with gold-plated phosphor bronze contacts and a natural PTFE (PTFE) insulator.
- Reverse polarity
- Bayonet coupling mechanism
- 500 Mating cycles
- -65 to 165°C Temperature range
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG58, RG141, RG303
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
