Print Page
Image is for illustrative purposes only. Please refer to product description.

483 In Stock
| Quantity | Price |
|---|---|
| 100+ | $21.880 |
| 250+ | $21.870 |
Price for:Each
Minimum: 100
Multiple: 1
$2,188.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No102-913-06Copy
Newark Part No.97B9448
Technical Datasheet
Connector Type1.0 / 2.3 Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG188A, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max10GHz
Connector MountingCable Mount
Product Range-
SVHCLead
Technical Specifications
Connector Type
1.0 / 2.3 Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG188A, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
Lead
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
10GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
