Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-159-024Copy
Newark Part No.80AJ9534
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $25.500 |
| 50+ | $24.040 |
| 100+ | $23.380 |
| 250+ | $22.320 |
Price for:Each
Minimum: 25
Multiple: 1
$637.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095Z820-159-024Copy
Newark Part No.80AJ9534
Technical Datasheet
Cable Length - Imperial24"
Cable Length - Metric609.6mm
Coaxial Cable TypeRG174
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
24"
Coaxial Cable Type
RG174
Jacket Color
-
SVHC
Lead
Cable Length - Metric
609.6mm
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
