Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAG-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH6968
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $31.050 |
| 5+ | $28.860 |
| 10+ | $26.660 |
| 25+ | $25.500 |
| 50+ | $24.680 |
| 100+ | $23.850 |
| 250+ | $23.280 |
Price for:Each
Minimum: 1
Multiple: 1
$31.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFPZAG-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78AH6968
Cable Length - Imperial12"
Connector to Connector90° FAKRA Jack to FAKRA Plug
Cable Length - Metric305mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Right Angle Jack
Connector Type BFAKRA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° FAKRA Jack to FAKRA Plug
Coaxial Cable Type
RG58
Connector Type B
FAKRA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
