Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAHM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3082
Product RangeRF Assemblies Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $43.410 |
| 5+ | $42.010 |
| 10+ | $39.820 |
| 25+ | $38.430 |
| 50+ | $36.240 |
| 100+ | $35.240 |
| 250+ | $33.650 |
Price for:Each
Minimum: 1
Multiple: 1
$43.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAHM500Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.25AJ3082
Product RangeRF Assemblies Series
Connector to Connector90° FAKRA Jack to FAKRA Jack
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Coaxial Cable TypeRG174
Connector Type AFAKRA Right Angled Jack
Connector Type BFAKRA Straight Jack
Impedance50ohm
Jacket ColorBlack
Product RangeRF Assemblies Series
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
90° FAKRA Jack to FAKRA Jack
Cable Length - Metric
5m
Connector Type A
FAKRA Right Angled Jack
Impedance
50ohm
Product Range
RF Assemblies Series
Cable Length - Imperial
16.4ft
Coaxial Cable Type
RG174
Connector Type B
FAKRA Straight Jack
Jacket Color
Black
SVHC
Lead (04-Feb-2026)
Alternatives for 095FJZFJZAHM500
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
