Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAG-012Copy
Newark Part No.78AH6960
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $22.870 |
| 50+ | $20.810 |
| 100+ | $19.620 |
| 250+ | $18.910 |
Price for:Each
Minimum: 25
Multiple: 1
$571.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095FJZFJZAG-012Copy
Newark Part No.78AH6960
Cable Length - Imperial12"
Connector to Connector90° FAKRA Jack to FAKRA Jack
Cable Length - Metric305mm
Coaxial Cable TypeRG58
Connector Type AFAKRA Right Angle Jack
Connector Type BFAKRA Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Connector Type A
FAKRA Right Angle Jack
Impedance
50ohm
Product Range
-
Connector to Connector
90° FAKRA Jack to FAKRA Jack
Coaxial Cable Type
RG58
Connector Type B
FAKRA Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
