Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-909-190-072Copy
Newark Part No.17AJ3714
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 25+ | $88.490 |
| 50+ | $83.680 |
| 100+ | $79.830 |
| 250+ | $72.620 |
Price for:Each
Minimum: 25
Multiple: 1
$2,212.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-190-072Copy
Newark Part No.17AJ3714
Connector to Connector90° N-Type Plug to RP-TNC Jack
Cable Length - Imperial72"
Cable Length - Metric1.83m
Coaxial Cable TypeLMR-400
Connector Type AN Type Right Angle Plug
Connector Type BRP-TNC Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° N-Type Plug to RP-TNC Jack
Cable Length - Metric
1.83m
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
72"
Coaxial Cable Type
LMR-400
Connector Type B
RP-TNC Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
