Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $100.820 |
| 50+ | $95.810 |
| 100+ | $91.790 |
| 250+ | $84.270 |
Price for:Each
Minimum: 25
Multiple: 1
$2,520.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-189M050
Newark Part No.17AJ3708
Connector to Connector90° N-Type Plug to RP-TNC Bulkhead Jack
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Right Angle Plug
Connector Type BRP-TNC Bulkhead Jack
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
90° N-Type Plug to RP-TNC Bulkhead Jack
Cable Length - Metric
500mm
Connector Type A
N Type Right Angle Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
19.7"
Coaxial Cable Type
LMR-240
Connector Type B
RP-TNC Bulkhead Jack
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
