Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $94.850 |
| 50+ | $90.130 |
| 100+ | $86.360 |
| 250+ | $79.280 |
Price for:Each
Minimum: 25
Multiple: 1
$2,371.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-909-188-036
Newark Part No.17AJ3696
Connector to ConnectorN-Type Plug to 90° QMA Plug
Cable Length - Imperial36"
Cable Length - Metric914mm
Coaxial Cable TypeLMR-240
Connector Type AN Type Plug
Connector Type BQMA Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead
Technical Specifications
Connector to Connector
N-Type Plug to 90° QMA Plug
Cable Length - Metric
914mm
Connector Type A
N Type Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
36"
Coaxial Cable Type
LMR-240
Connector Type B
QMA Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
