Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $49.720 |
| 50+ | $43.690 |
| 100+ | $40.680 |
| 250+ | $20.930 |
Price for:Each
Minimum: 1
Multiple: 1
$49.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-636-011
Newark Part No.13AN5654
Cable Length - Imperial11"
Cable Length - Metric279.4mm
Connector Type ASMA Jack
Connector Type BFree End
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
11"
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Cable Length - Metric
279.4mm
Connector Type B
Free End
Jacket Color
Gray
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
