Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-636-004Copy
Newark Part No.13AN5647
Your Part Number
1 In Stock
25 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $44.050 |
| 5+ | $42.620 |
| 10+ | $40.360 |
| 25+ | $38.930 |
| 50+ | $36.850 |
| 100+ | $35.830 |
| 250+ | $34.190 |
Price for:Each
Minimum: 1
Multiple: 1
$44.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-636-004Copy
Newark Part No.13AN5647
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Coaxial Cable Type0.085" Conformable
Connector Type ASMA Jack
Connector Type BFree End
Impedance50ohm
Jacket ColorGray
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Length - Imperial
4"
Coaxial Cable Type
0.085" Conformable
Connector Type B
Free End
Jacket Color
Gray
SVHC
To Be Advised
Cable Length - Metric
101.6mm
Connector Type A
SMA Jack
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
