Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-300Copy
Newark Part No.59AM1101
Product Range95-902-600 Series
Your Part Number
1 In Stock
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 250+ | $25.540 |
| 500+ | $23.760 |
Price for:Each
Minimum: 100
Multiple: 1
$2,778.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-300Copy
Newark Part No.59AM1101
Product Range95-902-600 Series
Connector to ConnectorSMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Imperial11.811"
Cable Length - Metric300mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BIPEX MHF4L Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range95-902-600 Series
SVHCLead
Technical Specifications
Connector to Connector
SMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Metric
300mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
95-902-600 Series
Cable Length - Imperial
11.811"
Coaxial Cable Type
1.37mm Micro
Connector Type B
IPEX MHF4L Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
