Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1099
Product Range95-902-600 Series
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $27.200 |
| 5+ | $25.410 |
| 10+ | $23.620 |
| 25+ | $22.350 |
| 50+ | $21.450 |
| 100+ | $20.590 |
Price for:Each
Minimum: 1
Multiple: 1
$27.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-200Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1099
Product Range95-902-600 Series
Cable Length - Imperial7.874"
Cable Length - Metric200mm
Connector Type ASMA Bulkhead Jack
Connector Type BIPEX MHF4L Right Angle Plug
Impedance50ohm
Product Range95-902-600 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
7.874"
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
SVHC
Lead (04-Feb-2026)
Cable Length - Metric
200mm
Connector Type B
IPEX MHF4L Right Angle Plug
Product Range
95-902-600 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
