Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1097
Product Range95-902-600 Series
Your Part Number
60 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $26.620 |
| 5+ | $24.880 |
| 10+ | $23.130 |
| 25+ | $21.890 |
| 50+ | $21.010 |
| 100+ | $20.170 |
Price for:Each
Minimum: 1
Multiple: 1
$26.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-600-100Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.59AM1097
Product Range95-902-600 Series
Cable Length - Imperial3.937"
Connector to ConnectorSMA Bulkhead Jack to 90° IPEX MHF4L Plug
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Connector Type ASMA Bulkhead Jack
Connector Type BIPEX MHF4L Right Angle Plug
Impedance50ohm
Jacket Color-
Product Range95-902-600 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3.937"
Cable Length - Metric
100mm
Connector Type A
SMA Bulkhead Jack
Impedance
50ohm
Product Range
95-902-600 Series
Connector to Connector
SMA Bulkhead Jack to 90° IPEX MHF4L Plug
Coaxial Cable Type
1.37mm Micro
Connector Type B
IPEX MHF4L Right Angle Plug
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
