Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1081
Product Range95-902-598 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $19.420 |
| 5+ | $18.140 |
| 10+ | $16.860 |
| 25+ | $15.960 |
| 50+ | $15.310 |
| 100+ | $14.700 |
| 250+ | $13.930 |
Price for:Each
Minimum: 1
Multiple: 1
$19.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-598-100Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.59AM1081
Product Range95-902-598 Series
Cable Length - Imperial3.937"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Impedance50ohm
Jacket Color-
Product Range95-902-598 Series
SVHCLead
Technical Specifications
Cable Length - Imperial
3.937"
Coaxial Cable Type
1.37mm Micro
Jacket Color
-
SVHC
Lead
Cable Length - Metric
100mm
Impedance
50ohm
Product Range
95-902-598 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
