Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3013
Your Part Number
22 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $55.910 |
| 5+ | $52.490 |
| 10+ | $49.070 |
| 25+ | $47.180 |
| 50+ | $42.800 |
Price for:Each
Minimum: 1
Multiple: 1
$55.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL RF
Manufacturer Part No095-902-597M900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AM3013
Connector to ConnectorSMA Plug to SMA Plug
Cable Length - Imperial354.33"
Cable Length - Metric9m
Coaxial Cable TypeTFC 302 LL
Connector Type ASMA Plug
Connector Type BSMA Plug
Impedance50ohm
Jacket Color-
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
SMA Plug to SMA Plug
Cable Length - Metric
9m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Cable Length - Imperial
354.33"
Coaxial Cable Type
TFC 302 LL
Connector Type B
SMA Plug
Jacket Color
-
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
